TRACO POWER TEN 50 DC/DC Converter, 15V dc/ 3.33 A, 18V dc Input, 9V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $53.42

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,214.17

(exc. GST)

$1,335.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,214.17$121.417-
2 - 3$1,187.46$118.746$53.42
4 +$1,161.95$116.195$208.88

*price indicative

RS Stock No.:
166-6012
Mfr. Part No.:
TEN 50-1213
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

3.33A

Mount Type

PCB

Number of Outputs

1

MTBF

220000h

Isolation Voltage

1.5kV dc

Package Type

Metal case

Maximum Output Power

50W

Standards/Approvals

No

Depth

11mm

Length

50.8mm

Series

TEN 50

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series


The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package

Excellent efficiency up to 92%

Operating temperature range -40℃ to + 85℃

No minimum load required

Output voltage adjustable

Remote On/Off

I/O isolation 1500 VDC

3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy