TRACO POWER TEN 40WIR DC/DC Converter, 15V dc/ 2.666 A, 160V dc Input, 43V Input 40 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5984
- Mfr. Part No.:
- TEN 40-7213WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $70.14
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,592.97
(exc. GST)
$1,752.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,592.97 | $159.297 | - |
| 2 - 3 | $1,557.90 | $155.79 | $70.14 |
| 4 + | $1,524.45 | $152.445 | $274.08 |
*price indicative
- RS Stock No.:
- 166-5984
- Mfr. Part No.:
- TEN 40-7213WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| MTBF | 900000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 40WIR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.666A | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
MTBF 900000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 40WIR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series
The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1 x 2. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.
1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty
Standards
UL/cUL60950-1, IEC/EN60950-1, EN50155
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
