TRACOPOWER TEN 40WIR DC/DC Converter, 15V dc/ 2.666 A, 36V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,417.21

(exc. GST)

$1,558.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,417.21$141.721
2 - 3$1,386.03$138.603
4 +$1,356.28$135.628

*price indicative

RS Stock No.:
166-5980
Mfr. Part No.:
TEN 40-2413WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.666A

Mount Type

PCB

Input Ratio

1:6

MTBF

900000h

Number of Outputs

1

Output Voltage Adjustment Range

13.5/18 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

Metal case

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 40WIR

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series


The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1” x 2”. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.

1" x 2" metal package

Ultra wide 4:1 input voltage range

EN50155 approval for railway applications

Thermal shock and vibration resistant

High efficiency up to 92%

No minimum load required

Operating temperature range -40℃ to + 85℃

Under voltage lockout circuit

Remote On/Off

Output voltage adjustable

Lead free design, RoHS compliant

3 year product warranty

Standards

UL/cUL60950-1, IEC/EN60950-1, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy