TRACO POWER TEN 8WI DC/DC Converter, 15V dc/ 533 mA, 160V dc Input, 43V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $25.82

View bulk pricing options

Subtotal (1 tube of 10 units)*

$586.25

(exc. GST)

$644.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$586.25$58.625-
2 - 3$573.34$57.334$25.82
4 +$561.03$56.103$100.88

*price indicative

RS Stock No.:
166-5971
Mfr. Part No.:
TEN 8-7213WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

43V

Maximum Input Voltage

160V dc

Output Current 1

533mA

Mount Type

PCB

Input Ratio

1:6

MTBF

700000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

DIP

Depth

10.2mm

Length

32mm

Standards/Approvals

RoHS

Width

20.3mm

Series

TEN 8WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, DIP-24 Package, 86% Efficiency - TEN 8WI Series - TEN 8-7213WI


Take your power supply's output down a notch with this DC-DC converter from Traco Power. It takes in a 43 to 160V DC input voltage and converts it to a fixed 15V DC output. Through-hole mounting means the component fixes securely and quickly to a PCB. As it switches 86% of its supply voltage, it puts a plug in energy waste to keep your system running efficiently. The unit operates reliably in temperatures from -40°C to +85°C, so it won't be fazed by your industrial workplace.

Features & Benefits


• Remote On/Off function for convenient switching from a control device

• Speedy start-up time of 450ms makes it Ideal for high-performance equipment

• Short-circuit and overvoltage protection ensures there's no risk of electrical faults causing harm to equipment or users

• Protection against ESD and EMI ensures it runs safely and reliably without electrical disturbance

Applications


• Metalworking facilities

• Rail industry

• Processing plants

Do I need to fit a heatsink with this converter?


No, this unit's 86% conversion efficiency means it doesn't output much heat as it works, so there's no need to fit extra cooling devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy