TRACO POWER THL 20WI DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $32.60

View bulk pricing options

Subtotal (1 tube of 10 units)*

$740.27

(exc. GST)

$814.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$740.27$74.027-
2 - 3$723.97$72.397$32.60
4 +$708.40$70.84$127.48

*price indicative

RS Stock No.:
124-7700
Mfr. Part No.:
THL 20-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

1:6

MTBF

300000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

20W

Standards/Approvals

No

Series

THL 20WI

Length

25.4mm

Depth

10.2mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI


20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact 1" x 1" x 0.4 " package

Ultrawide 4:1 input voltage ranges

Adjustable output voltage

Shielded metal case with isolated baseplate

Remote On/Off control

Short circuit protection

Very high efficiency of up to 90%

EMC compliance to EN 55022 class A, FCC part 15, level A with external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy