TRACO POWER THN 30WI DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5946
- Mfr. Part No.:
- THN 30-2413WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,146.18
(exc. GST)
$1,260.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 21 January 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,146.18 | $114.618 | - |
| 2 - 3 | $1,120.95 | $112.095 | 2% |
| 4 + | $1,096.89 | $109.689 | 4% |
*price indicative
- RS Stock No.:
- 166-5946
- Mfr. Part No.:
- THN 30-2413WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | THN 30WI | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series THN 30WI | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power THN 30WI Series DC-DC Converter, 24V DC Input Voltage Nominal, 1.5 kV DC Isolation Voltage - THN 30-2413WI
Features & Benefits
Applications
Can it handle wide voltage variations?
Will it provide stable output voltages?
Is it suitable for harsh environmental conditions?
Can it be used in compact spaces?
Are there specific safety certifications for this product?
Related links
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter -15 V/ 1 A 9V Input 30 W 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB
