TRACO POWER THN 30 DC/DC Converter, 3.3V dc/ 7 A, 75V dc Input, 36V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5938
- Mfr. Part No.:
- THN 30-4810
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$989.33
(exc. GST)
$1,088.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $989.33 | $98.933 |
*price indicative
- RS Stock No.:
- 166-5938
- Mfr. Part No.:
- THN 30-4810
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 7A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1300000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 30W | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Series | THN 30 | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 7A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1300000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 30W | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Series THN 30 | ||
Maximum Operating Temperature 80°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
- RS Stock No. 7813355P
- Mfr. Part No. THN 30-2410
Each (Supplied in a Tube)
$109.21
- RS Stock No. 7813355
- Mfr. Part No. THN 30-2410
Each
$109.21
- RS Stock No. 7813443
- Mfr. Part No. THN 30-4813WI
Each
$114.62
- RS Stock No. 7813399
- Mfr. Part No. THN 30-4815
Each
$101.15
Related links
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 30 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB 6-Pin
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB 6-Pin









