TRACO POWER THN 30 DC/DC Converter, 12V dc/ 2.5 A, 18V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5927
- Mfr. Part No.:
- THN 30-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$948.01
(exc. GST)
$1,042.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $948.01 | $94.801 |
| 2 - 3 | $927.17 | $92.717 |
| 4 + | $907.24 | $90.724 |
*price indicative
- RS Stock No.:
- 166-5927
- Mfr. Part No.:
- THN 30-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1300000h | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 30W | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | THN 30 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1300000h | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 30W | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series THN 30 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
Standards
- RS Stock No. 7813342
- Mfr. Part No. THN 30-1212
- RS Stock No. 7813418
- Mfr. Part No. THN 30-2412WI
- RS Stock No. 7813418P
- Mfr. Part No. THN 30-2412WI
- RS Stock No. 7813367
- Mfr. Part No. THN 30-2412
Related links
- TRACOPOWER THN 30 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30 DC/DC Converter 36V dc Input PCB











