TRACO POWER TMR 1 DC/DC Converter, 12V dc/ 42 mA, 18V dc Input, 9V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$148.56

(exc. GST)

$163.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$148.56$14.856
2 - 3$145.29$14.529
4 +$142.18$14.218

*price indicative

RS Stock No.:
166-5880
Mfr. Part No.:
TMR 1-1222
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

2800000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

1W

Package Type

SIP-6

Standards/Approvals

No

Depth

7.62mm

Series

TMR 1

Length

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy