TRACO POWER TMR 1 DC/DC Converter, 15V dc/ 33 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5877
- Mfr. Part No.:
- TMR 1-0523
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$145.35
(exc. GST)
$159.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $145.35 | $14.535 | - |
| 2 - 3 | $142.15 | $14.215 | 2% |
| 4 + | $139.11 | $13.911 | 4% |
*price indicative
- RS Stock No.:
- 166-5877
- Mfr. Part No.:
- TMR 1-0523
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2800000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-6 | |
| Depth | 7.62mm | |
| Standards/Approvals | No | |
| Series | TMR 1 | |
| Length | 17mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2800000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-6 | ||
Depth 7.62mm | ||
Standards/Approvals No | ||
Series TMR 1 | ||
Length 17mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
Related links
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
