TRACO POWER THN 20WI DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$677.67

(exc. GST)

$745.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 December 2026
  • Plus 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$677.67$67.767-
2 - 3$662.76$66.2762%
4 +$648.53$64.8534%

*price indicative

RS Stock No.:
166-5864
Mfr. Part No.:
THN 20-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1400000h

Output Voltage Adjustment Range

4.5/5.5 V dc

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Surface Mount

Maximum Output Power

20W

Length

25.4mm

Depth

9.9mm

Series

THN 20WI

Width

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 89% Efficiency - THN 20WI Series - THN 20-2411WI


Working with sensitive devices? When you need a lower voltage than a battery provides, add this DC-DC converter from Traco Power to your PCB. It steps 24V DC inputs down to just 5V DC, so it's Ideal for small-scale electronic systems. An efficiency rating of 89% means it saves energy too. This converter has a 20W power rating, which makes it suitable for mobile equipment and communication devices.

• Wide operating temperature range between -40°C and +75°C for use in harsh conditions

• Through-hole mounting makes it simple to install on a PCB

• Remote on/off control means it's Ideal for battery-powered applications

• Compact dimensions of 25.4 (W) x 25.4 (L) x 9.9mm (D) so it saves space on your PCB

Applications


• Automotive industry

• Telecommunications networks

• Renewable energy sector

• Manufacturing facilities

How can I increase the operating temperature range of this converter?


You can boost the maximum operating temperature to +85°C if you add a heat sink (such as 745-1247). This absorbs and dissipates additional heat so the converter works in more challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy