TRACO POWER THN 20WI DC/DC Converter, 24V dc/ 417 mA, 36V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 183-0658
- Mfr. Part No.:
- THN 20-2425WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $33.22
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$755.25
(exc. GST)
$830.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $755.25 | $75.525 | - |
| 2 - 3 | $738.64 | $73.864 | $33.22 |
| 4 + | $722.77 | $72.277 | $129.92 |
*price indicative
- RS Stock No.:
- 183-0658
- Mfr. Part No.:
- THN 20-2425WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 417mA | |
| Output Current 2 | 417mA | |
| Output Voltage 2 | -24V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 20WI | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 417mA | ||
Output Current 2 417mA | ||
Output Voltage 2 -24V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1600000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 20WI | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
