TRACO POWER THN 20 DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$621.79

(exc. GST)

$683.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$621.79$62.179-
2 - 3$608.10$60.812%
4 +$595.06$59.5064%

*price indicative

RS Stock No.:
166-5857
Mfr. Part No.:
THN 20-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1400000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

20W

Width

20.3mm

Length

25.4mm

Standards/Approvals

No

Depth

9.9mm

Series

THN 20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

90%

COO (Country of Origin):
TW

TRACOPOWER THN 20 Series DC-DC Converter, 12V DC Output Voltage, 20W Power Rating - THN 20-2412


This isolated DC-DC converter is designed for applications that require a stable and reliable output voltage. It provides a nominal output of 12V DC from an input voltage range of 18 to 36V DC and delivers a power rating of 20W with a high-efficiency level of 90%. This product is suitable for various applications across automation and electronics.

Features & Benefits


• Precise output voltage adjustment within –10 to +20% of the nominal voltage

• Robust output current of 1.67A

• Through hole mounting design for easy integration

• Compliance with IEC/EN 62368-1 safety standards

• Load regulation of ±1% for consistent output

• Operational temperature range of -40 to +85°C

Applications


• Industrial automation systems requiring stable power

• Communication equipment needing low voltage regulation

• Medical devices demanding isolated power sources

• Railway for regulatory compliance

• Test and measurement equipment for consistent performance

What input voltage range should be used for optimal performance?


The unit operates effectively within an input voltage range of 18 to 36V DC.

How do I adjust the output voltage once installed?


The output voltage can be adjusted within a range of –10 to +20% of the nominal voltage.

Is this product suitable for outdoor or harsh environments?


Yes, it functions within a temperature range of -40 to +85°C, making it suitable for various environments.

What type of mounting is required for installation?


The converter is designed for through hole mounting, allowing for straightforward integration into existing systems.

Does it conform to safety standards?


Yes, it complies with IEC/EN 62368-1 standards for electrical safety and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy