TRACO POWER THL 6WISM DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Surface, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-5845
- Mfr. Part No.:
- THL 6-2411WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $18.90
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$429.21
(exc. GST)
$472.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $429.21 | $42.921 | - |
| 2 - 3 | $419.76 | $41.976 | $18.90 |
| 4 + | $410.75 | $41.075 | $73.84 |
*price indicative
- RS Stock No.:
- 166-5845
- Mfr. Part No.:
- THL 6-2411WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.2A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 350000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | Surface Mount | |
| Series | THL 6WISM | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Depth | 10.05mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.2A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 350000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type Surface Mount | ||
Series THL 6WISM | ||
Standards/Approvals No | ||
Length 22mm | ||
Depth 10.05mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are Ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 3% / K above +60°C
Load derating: 3% / K above +60°C
Standards
IEC 60950-1, UL 60950-1
Related links
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
