TRACOPOWER TDR 2 DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 36V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5820
Mfr. Part No.:
TDR 2-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

DIP

Maximum Output Power

2W

Series

TDR 2

Standards/Approvals

RoHS

Depth

8.45mm

Length

18.9mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series


Compact design in DIP package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy