TRACO POWER TMR 3WIE DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5760
- Mfr. Part No.:
- TMR 3-1211WIE
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $9.82
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$223.16
(exc. GST)
$245.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $223.16 | $22.316 | - |
| 2 - 3 | $218.25 | $21.825 | $9.82 |
| 4 + | $213.57 | $21.357 | $38.36 |
*price indicative
- RS Stock No.:
- 166-5760
- Mfr. Part No.:
- TMR 3-1211WIE
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 1:6 | |
| MTBF | 8000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 3W | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Series | TMR 3WIE | |
| Depth | 11.2mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 1:6 | ||
MTBF 8000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 3W | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Series TMR 3WIE | ||
Depth 11.2mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
Related links
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
