TRACOPOWER TMR 3WIE DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$223.16

(exc. GST)

$245.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$223.16$22.316
2 - 3$218.25$21.825
4 +$213.55$21.355

*price indicative

RS Stock No.:
161-6580
Mfr. Part No.:
TMR 3-1213WIE
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

1:6

MTBF

8000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

3W

Series

TMR 3WIE

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series


The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Compact SIP_8 package

Cost optimized design

Temperature range -40℃ to + 85℃

I/O isolation 1600 VDC

Remote On/Off control

3 year product warranty

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy