TRACO POWER TEN 6WIN DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5748
- Mfr. Part No.:
- TEN 6-4811WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $14.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$318.29
(exc. GST)
$350.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $318.29 | $31.829 | - |
| 2 - 3 | $311.29 | $31.129 | $14.00 |
| 4 + | $304.59 | $30.459 | $54.80 |
*price indicative
- RS Stock No.:
- 166-5748
- Mfr. Part No.:
- TEN 6-4811WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 1:6 | |
| MTBF | 800000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Series | TEN 6WIN | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 1:6 | ||
MTBF 800000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Series TEN 6WIN | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, ±1.2% Load Regulation, 48V DC Nominal Input Voltage - TEN 6WIN Series - TEN 6-4811WIN
Need to get the right current for low-voltage applications? Pick this DC-DC converter from Traco Power. It takes inputs from 18 to 75V DC and outputs 5V DC to keep your kit running smoothly. The unit's DIP-24 package has two rows of connecting pins that achieve a secure hold to your PCB. The casing insulates electrically live components for shock-free handling during installation. An internal filter blocks radio frequency disturbances so you can rely on EN55022 Class A signal clarity.
Features & Benefits
• Steady performance in a broad temperature range between -40°C and +85°C
• 1.5kV DC isolation separates incoming and outgoing circuits for improved electrical safety
• 6W power rating for energy efficiency
Applications
• Medical devices
• Consumer electronics
• Telecommunications networks
How do I install this DC-DC converter?
The component is easy to install – just line up the pins with the corresponding holes on your PCB, punch them through and solder them in place.
Is this converter a practical replacement part?
Yes, the device's encasement makes it a handy, drop-in replacement part because everything's pre-assembled and ready to go.
- RS Stock No. 7553652
- Mfr. Part No. TEN 6-4811WIN
Each
$31.84
- RS Stock No. 7553633
- Mfr. Part No. TEN 6-2411WIN
Each
$31.81
- RS Stock No. 7553633P
- Mfr. Part No. TEN 6-2411WIN
Each (Supplied in a Tube)
$31.81
- RS Stock No. 1665736
- Mfr. Part No. TEN 6-1211N
1 Tube of 10
$283.07
Related links
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min








