TRACO POWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 36V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5711
Mfr. Part No.:
TMR 1-4811SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

200mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

8.7mm

Series

TMR 1SM

Standards/Approvals

No

Length

18.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series


The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Compact SIP package

Each (Supplied in a Tube)
$19.56
Each (Supplied in a Tube)
$19.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy