TRACO POWER TMR 1SM DC/DC Converter, 12V dc/ 90 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$192.71

(exc. GST)

$211.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$192.71$19.271-
2 - 3$188.47$18.8472%
4 +$184.44$18.4444%

*price indicative

RS Stock No.:
166-5706
Mfr. Part No.:
TMR 1-2412SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

90mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Length

18.9mm

Series

TMR 1SM

Standards/Approvals

No

Depth

8.7mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series


The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Compact SIP package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy