TRACO POWER TMR 6 DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.62

View bulk pricing options

Subtotal (1 tube of 10 units)*

$308.85

(exc. GST)

$339.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$308.85$30.885-
2 - 3$302.04$30.204$13.62
4 +$295.54$29.554$53.24

*price indicative

RS Stock No.:
166-5678
Mfr. Part No.:
TMR 6-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.2A

Mount Type

Through Hole

MTBF

2135000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

SIP-8

Maximum Output Power

6W

Series

TMR 6

Width

9.1mm

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

78°C

COO (Country of Origin):
TW

Traco Power TMR 6 Series DC-DC Converter, 83% Efficiency, Through Hole Mount - TMR 6-1211


This Compact DC converter is the Ideal solution for applications in automation, electronics, electrical, and mechanical industries. With its regulated 5V output, high efficiency, and Compact SIP package, this converter stands out for its reliability and performance in various settings. This series is designed to provide a wide input voltage range and continuous short circuit protection, making it a versatile choice for critical applications.

Features & Benefits


• Provides a stable 5V output voltage for consistent performance

• Accepts 12V DC input with a range from 9V to 18V DC

• Operates with an efficiency of up to 83% for optimal power usage

• Easy installation with through hole mounting type for secure placement

• Offers 1.5 kV DC isolation for safety and protection

Applications


• Suitable for use in automation systems requiring a reliable power source

• Ideal for electronics projects that need a stable 5V output

• Perfect for electrical installations where space-saving and efficiency are Crucial

• Used in mechanical devices for regulated power distribution

Can it be used in applications with varying input voltages?


Yes, it accepts a wide input voltage range from 9V to 18V DC.

Will it provide a stable 5V output for my electronics project?


Yes, the converter ensures a regulated 5V output for consistent performance in electronics applications.

Is the through-hole mounting type suitable for secure installation?


The through-hole mounting design of the converter allows for easy and secure installation in various setups.

Can I rely on the isolated design of the Traco Power TMR 6-1211 for safety?


Yes, the 1.5 kV DC isolation of the converter ensures safety and protection in your applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy