TRACO POWER TMR 6 DC/DC Converter, 5V dc/ 1.2 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5674
- Mfr. Part No.:
- TMR 6-0511
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $13.62
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$308.94
(exc. GST)
$339.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $308.94 | $30.894 | - |
| 2 - 3 | $302.13 | $30.213 | $13.62 |
| 4 + | $295.66 | $29.566 | $53.12 |
*price indicative
- RS Stock No.:
- 166-5674
- Mfr. Part No.:
- TMR 6-0511
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| MTBF | 2135000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Series | TMR 6 | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 78°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
MTBF 2135000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Series TMR 6 | ||
Efficiency 83% | ||
Maximum Operating Temperature 78°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 2:1 Input Voltage Range, Automatic Short-Circuit Recovery - TMR 6 Series - TMR 6-0511
Give your equipment the precise power it needs with this DC-DC converter from Traco Power. The device alters low-voltage inputs between 4.5 and 9V DC to give a consistent 5V DC output. Thanks to an 81% efficiency rating, you can be sure minimal energy is wasted as heat during the conversion process. With space-saving dimensions of 21.8 (L) x 9.1 (W) x 11.2mm (D), this is an Ideal option for crowded setups. Continuous short-circuit protection is on hand to safeguard your device from rogue hazards. The Durable plastic housing stands up to impacts in demanding settings.
Features & Benefits
• Ideal for tough industrial environments thanks to a broad operating temperature range of -40°C to +70°C
• ±1% load regulation means minimal voltage variation for consistency
• Through-hole mounting keeps it stable in high-vibration settings
• Remote On/Off control for convenient operation
• Natural convection cooling prevents overheating and protects your equipment
Applications
• Industrial power supplies
• Factory automation
• Automotive manufacturing
Does this assembly have any fire-safety features?
Yes. Its silicone potting material is rated UL 94-V0, meaning it self-extinguishes within 10 seconds if it's exposed to fire.
Related links
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
