TRACO POWER THL 3WISM DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5654
Mfr. Part No.:
THL 3-2410WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Surface

Input Ratio

4:1

MTBF

300000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Series

THL 3WISM

Length

24mm

Depth

8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

75%

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series


THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are Ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package

4:1 input voltage range

Fully regulated outputs

1500 Vdc I/O isolation

Short circuit protection

Remote On/Off control

Qualified for leadfree reflow solder process, MSL 2a

EMC protection EN55022 level A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.2% / K above +60°C

Standards

IEC 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy