TRACO POWER THL 3WISM DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.31

(exc. GST)

$41.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$37.31
3 - 4$36.37
5 +$35.81

*price indicative

Packaging Options:
RS Stock No.:
733-1673
Mfr. Part No.:
THL 3-2423WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

100mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

2

MTBF

300000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

No

Depth

8mm

Length

24mm

Series

THL 3WISM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series


THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are Ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package

4:1 input voltage range

Fully regulated outputs

1500 Vdc I/O isolation

Short circuit protection

Remote On/Off control

Qualified for leadfree reflow solder process, MSL 2a

EMC protection EN55022 level A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.2% / K above +60°C

Standards

IEC 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy