TRACOPOWER TEN 30WIN DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5620
- Mfr. Part No.:
- TEN 30-2422WIN
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,081.77
(exc. GST)
$1,189.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,081.77 | $108.177 |
| 2 - 3 | $1,057.95 | $105.795 |
| 4 + | $1,035.23 | $103.523 |
*price indicative
- RS Stock No.:
- 166-5620
- Mfr. Part No.:
- TEN 30-2422WIN
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 1.25A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1300000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TEN 30WIN | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.25A | ||
Output Current 2 1.25A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1300000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TEN 30WIN | ||
Length 50.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
Note
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x : see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x : see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx : see 745-1183 (L1) and 745-1196 (L2)
Approvals
Standards
Related links
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30WIN DC/DC Converter 36V Input PCB 6-Pin
