TRACO POWER TEN 20WIN DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 18V Input 20 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5615
- Mfr. Part No.:
- TEN 20-4813WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$715.73
(exc. GST)
$787.30
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $715.73 | $71.573 | - |
| 2 - 3 | $699.98 | $69.998 | 2% |
| 4 + | $684.95 | $68.495 | 4% |
*price indicative
- RS Stock No.:
- 166-5615
- Mfr. Part No.:
- TEN 20-4813WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1800000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 20W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | TEN 20WIN | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1800000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 20W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series TEN 20WIN | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
Approvals
Standards
Related links
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter -12 V/ 835 mA 18V Input 20 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
