TRACO POWER TEN 20WIN DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 18V Input 20 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5614
- Mfr. Part No.:
- TEN 20-4812WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$731.52
(exc. GST)
$804.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $731.52 | $73.152 | - |
| 2 - 3 | $715.42 | $71.542 | 2% |
| 4 + | $700.05 | $70.005 | 4% |
*price indicative
- RS Stock No.:
- 166-5614
- Mfr. Part No.:
- TEN 20-4812WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 20W | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 20WIN | |
| Depth | 10.2mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Metal case | ||
Maximum Output Power 20W | ||
Width 25.4mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 20WIN | ||
Depth 10.2mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 20WIN Series DC-DC Converter, 48V Input Voltage, 12V Output Voltage - TEN 20-4812WIN
Features & Benefits
Applications
Can this DC-DC converter work in extreme temperatures?
Will this converter provide adjustable output voltage?
Is this converter suitable for battery-operated equipment?
Related links
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter -12 V/ 835 mA 18V Input 20 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
