TRACOPOWER TEL 15 DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C
- RS Stock No.:
- 166-5605
- Mfr. Part No.:
- TEL 15-1211
- Brand:
- TRACOPOWER
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 10
$740.98
(exc. GST)
$815.08
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $740.98 | $74.098 |
2 - 3 | $724.68 | $72.468 |
4 + | $709.13 | $70.913 |
*price indicative |
- RS Stock No.:
- 166-5605
- Mfr. Part No.:
- TEL 15-1211
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.
Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
Note
Operating temperature is without derating.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)
Approvals
CSA certified for Canada and US
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CSA certified for Canada and US
Standards
EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEL 15 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |
Related links
- TRACOPOWER TEN 15 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEL 15 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEL 15 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEL 15 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEL 15 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER THN 15 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER THM 15 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEL 15 DC-DC Converter 36 → 75 V dc Input Through Hole,...