TRACO POWER TEL 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$177.84

(exc. GST)

$195.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$177.84$17.784-
2 - 3$173.92$17.3922%
4 +$170.17$17.0174%

*price indicative

RS Stock No.:
161-6544
Mfr. Part No.:
TEL 2-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

1200000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

2W

Depth

7.62mm

Length

23.8mm

Standards/Approvals

No

Series

TEL 2

Minimum Operating Temperature

-40°C

Efficiency

77%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series


The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package

Wide 2:1 input range

Regulated output

I/O isolation 1500V

Input filter meets EN55022, class A without ext. components

Low ripple and noise

Indefinite shortcircuit protection

Operating temperature range –40°C to +75°C (no derating)

Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy