TRACO POWER THN 15 DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$550.71

(exc. GST)

$605.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$550.71$55.071-
2 - 3$538.57$53.8572%
4 +$527.03$52.7034%

*price indicative

RS Stock No.:
166-5506
Mfr. Part No.:
THN 15-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

15W

Width

25.4mm

Series

THN 15

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW

TRACOPOWER THN 15 Series DC-DC Converter, 88% Efficiency, 1.5kV DC Isolation Voltage - THN 15-1211


This DC-DC converter is a Crucial component for various electronic applications, providing efficient power conversion from a range of input voltages to a stable 5V output. Its Compact design and high power density make it particularly relevant in automation and industrial sectors, where space and efficiency matter. It is designed to perform consistently across a wide temperature range, making it versatile for different environments.

Features & Benefits


• Compact design optimises space on PCB layouts

• Provides a stable 5V DC output with a maximum current of 3A

• Accommodates a wide input voltage range for various power sources

• High voltage isolation enhances safety standards

• Operates efficiently with up to 88% energy conversion

• Remote On/Off control facilitates system integration

Applications


• Utilised in instrumentation for accurate data acquisition

• Commonly used in distributed power architectures

• Ideal for Compact power solutions in mobile equipment

• Suitable for industrial electronics ensuring stable operations

• Employed in communication technology to support diverse devices

What input voltage range is compatible with this converter?


The converter operates with an input voltage range of 9 to 18V DC.

How does the remote On/Off control feature work?


It requires a voltage between 3.0 to 15V DC to activate the device.

Can this product handle high temperatures?


It operates effectively in temperatures from -40°C to +85°C.

Is this converter suitable for dual output applications?


This model is specifically designed for single output configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy