TRACO POWER TEN 15 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $31.30

View bulk pricing options

Subtotal (1 tube of 10 units)*

$712.02

(exc. GST)

$783.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$712.02$71.202-
2 - 3$696.37$69.637$31.30
4 +$681.41$68.141$122.44

*price indicative

RS Stock No.:
166-5595
Mfr. Part No.:
TEN 15-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2300000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

15W

Package Type

Shielded Metal Case with Insulated Baseplate

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Series

TEN 15

Width

25.4mm

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEN 15 Series DC-DC Converter, 12V Output, 15W Power Rating - TEN 15-2412


This TRACOPOWER DC-DC converter is designed to provide a reliable power solution with a 12V output. With high efficiency and an isolated design, this converter is Ideal for various industrial applications. Its Compact size and industry-standard footprint make it versatile for different setups.

Features & Benefits


• Wide 2:1 input range for flexibility in power sources

• High efficiency of up to 88% for reduced energy consumption

• Extended operating temperature range from -40°C to +85°C for durability

• Indefinite short circuit protection for added safety

• Input filter to meet EMC standards without external components

• Shielded metal case with insulated baseplate for secure installation

• Over voltage and short-circuit protection for reliable performance

Applications


• Suitable for battery-operated equipment

• Ideal for use in instrumentation

• Can be used for distributed power architectures in communication systems

• Great for industrial electronics where isolated voltages are required

Can it handle a wide range of input voltages?


Yes, this converter can handle an input voltage range of 18 to 36 V dc.

Is it suitable for harsh environments?


With an extended operating temperature range of -40°C to +85°C, this converter is Ideal for challenging conditions.

Will it protect against short circuits?


Yes, this converter features indefinite short circuit protection for added safety.

Can it be used in battery-operated equipment?


Yes, it is designed for applications where battery-operated equipment requires a stable power supply.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy