TRACO POWER TEN 15WI DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5572
- Mfr. Part No.:
- TEN 15-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $33.56
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$763.23
(exc. GST)
$839.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 25 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $763.23 | $76.323 | - |
| 2 - 3 | $746.45 | $74.645 | $33.56 |
| 4 + | $730.41 | $73.041 | $131.28 |
*price indicative
- RS Stock No.:
- 166-5572
- Mfr. Part No.:
- TEN 15-2412WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | TEN 15WI | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series TEN 15WI | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series
Note
For suitable heatsink see stock number 745-1240
Approvals
Standards
Related links
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
