TRACO POWER THD 10 DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 18V Input 10 W, Through Hole, 71 °C Max Temp -40 °C
- RS Stock No.:
- 166-5565
- Mfr. Part No.:
- THD 10-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,160.48
(exc. GST)
$1,276.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,160.48 | $116.048 |
| 2 - 3 | $1,134.98 | $113.498 |
| 4 + | $1,110.60 | $111.06 |
*price indicative
- RS Stock No.:
- 166-5565
- Mfr. Part No.:
- THD 10-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 830mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1.2 → 1.2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Depth | 10mm | |
| Length | 32mm | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Series | THD 10 | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 830mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1.2 → 1.2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Depth 10mm | ||
Length 32mm | ||
Width 20mm | ||
Standards/Approvals No | ||
Series THD 10 | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 10 Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - THD 10-2412
This DC-DC converter effectively converts a 24V DC input to a stable 12V DC output. With a power rating of 10W and a Compact design, it serves as an efficient and isolated power supply solution for various projects.
Features & Benefits
• Provides a consistent output voltage of 12V DC for dependable performance
• Accepts input voltages from 18V to 36V DC for versatility
• Achieves an efficiency rating of 87% to enhance performance
• Offers an isolation voltage of 1.5kV DC for user safety
• Supports load regulation of ±1.2% for accurate output
• Compact through hole package simplifies installation in limited space
Applications
• Power supply for embedded systems
• Suitable for industrial control equipment
• Ideal for battery-operated devices requiring voltage reduction
• Employed in measurement and automation tasks
• Utilised in communication systems that need reliable voltage conversion
What input voltage range is compatible with this device?
It accepts input voltages from 18V to 36V DC, providing flexibility across various applications.
How does the efficiency impact overall system performance?
The 87% efficiency minimises energy loss, enhancing overall system effectiveness and reliability.
Is it possible to mount this converter in a confined space?
Yes, the Compact through hole design allows for easy installation in tight areas.
What precautions should be taken during installation?
Ensure proper handling to maintain the isolation voltage and prevent potential damage during setup.
Can this unit be used in sensitive electronic systems?
Yes, the isolated output makes it suitable for powering sensitive devices without the risk of interference.
Related links
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THL 10 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
