TRACO POWER TEN 40WI DC/DC Converter, 12V dc/ 3.33 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5562
- Mfr. Part No.:
- TEN 40-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$741.72
(exc. GST)
$815.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $741.72 | $148.344 | - |
| 2 - 3 | $725.39 | $145.078 | 2% |
| 4 + | $709.83 | $141.966 | 4% |
*price indicative
- RS Stock No.:
- 166-5562
- Mfr. Part No.:
- TEN 40-2412WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3.33A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 660000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 40W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Series | TEN 40WI | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3.33A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 660000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 40W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Series TEN 40WI | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series
Note
Standards
Related links
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
