TRACO POWER TEN 40WI DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5561
- Mfr. Part No.:
- TEN 40-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $34.44
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$782.66
(exc. GST)
$860.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $782.66 | $156.532 | - |
| 2 - 3 | $765.44 | $153.088 | $34.44 |
| 4 + | $749.00 | $149.80 | $134.64 |
*price indicative
- RS Stock No.:
- 166-5561
- Mfr. Part No.:
- TEN 40-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Output Current 2 | 1.67A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 660000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 40WI | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Output Current 2 1.67A | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 660000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 40WI | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series
Note
Standards
Related links
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
