TRACO POWER TEN 30 DC/DC Converter, 12V, -12 V/ 1.25 A, 18V dc Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5552
- Mfr. Part No.:
- TEN 30-1222
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $42.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$954.09
(exc. GST)
$1,049.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $954.09 | $95.409 | - |
| 2 - 3 | $933.09 | $93.309 | $42.00 |
| 4 + | $913.06 | $91.306 | $164.12 |
*price indicative
- RS Stock No.:
- 166-5552
- Mfr. Part No.:
- TEN 30-1222
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Encapsulated | |
| Series | TEN 30 | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Output Current 2 1.25A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1400000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type Encapsulated | ||
Series TEN 30 | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
Note
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
Standards
- RS Stock No. 6664304
- Mfr. Part No. TEN 30-1222
- RS Stock No. 1616371
- Mfr. Part No. TEN 30-2422
- RS Stock No. 6664335
- Mfr. Part No. TEN 30-2422
- RS Stock No. 6664278
- Mfr. Part No. TEN 30-1211
Related links
- TRACOPOWER TEN 30 DC/DC Converter -12 V/ 1250 mA 9V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -12 V/ 1250 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 9V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB











