TRACO POWER TEN 15 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5547
- Mfr. Part No.:
- TEN 15-2413
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$665.51
(exc. GST)
$732.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
- Plus 1 unit(s) shipping from 03 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $665.51 | $66.551 | - |
| 2 - 3 | $650.86 | $65.086 | 2% |
| 4 + | $636.87 | $63.687 | 4% |
*price indicative
- RS Stock No.:
- 166-5547
- Mfr. Part No.:
- TEN 15-2413
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2300000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2300000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter -15 V/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB
