TRACO POWER TEN 15 DC/DC Converter, 15V dc/ 1 A, 18V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5546
Mfr. Part No.:
TEN 15-1213
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

PCB

Input Ratio

2:1

MTBF

2300000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

15W

Standards/Approvals

No

Width

25.4mm

Series

TEN 15

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series


15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Wide 2:1 input voltage range

High power density

Regulated outputs

1.5kVdc input/output isolation

High efficiency up to 86%

Input filter to meet EN 55022 Class A and FCC Level A without external components

Continuous short circuit protection

SMD internal construction

Shielded metal case with insulated base plate

Industry standard pin-out

Approvals

UL/cUL

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy