TRACOPOWER TEN 40 DC/DC Converter, 12V dc/ 3.3 A, 36V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$598.74

(exc. GST)

$658.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$598.74$119.748
2 - 3$585.59$117.118
4 +$573.01$114.602

*price indicative

RS Stock No.:
166-5544
Mfr. Part No.:
TEN 40-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

3.3A

Mount Type

PCB

Input Ratio

2:1

MTBF

920000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

Shielded Metal Case with Insulated Baseplate

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Width

50.8mm

Series

TEN 40

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

TRACOPOWER TEN 40 Series DC-DC Converter, 0.88 Efficiency, 1.5kV DC Isolation Voltage - TEN 40-2412


This isolated DC-DC converter is designed for high-performance applications in automation and industrial sectors. It offers a wide input voltage range, ensuring stable power delivery in various electrical environments. This device is essential when efficiency and reliability are critical for powering electronics.

Features & Benefits


• Compact 2 in x 2 in package for efficient design integration

• Operating temperature range from -40°C to +75°C

• Over temperature protection for safe usage

• 88% efficiency reduces energy waste

• Through hole mounting for dependable installation

• Wide input voltage range of 18-36 V DC

Applications


• Suitable for battery-operated equipment requiring stable power

• Utilised in distributed power architectures within communication systems

• Ideal for industrial electronics with restricted space

• Designed for systems needing a 12V DC power supply

What is the typical efficiency for this device?


The converter typically achieves an efficiency of 88%.

Can it withstand extreme temperatures?


Yes, it operates effectively in temperatures ranging from -40°C to +75°C.

What type of power applications can it serve?


It's well-suited for battery-operated devices and industrial electronic systems.

How do I install this device?


The product features through hole mounting for straightforward installation on PCB.

Is it safe for sensitive equipment?


Yes, it includes an isolated design and over temperature protection for safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy