TRACOPOWER TEN 40 DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp, 9-Pin
- RS Stock No.:
- 166-5543
- Mfr. Part No.:
- TEN 40-2411
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 5 units)*
$651.56
(exc. GST)
$716.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $651.56 | $130.312 |
| 2 - 3 | $637.24 | $127.448 |
| 4 + | $623.54 | $124.708 |
*price indicative
- RS Stock No.:
- 166-5543
- Mfr. Part No.:
- TEN 40-2411
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 8A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 920000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 40 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 8A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 920000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 40 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
Note
Related links
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
