TRACOPOWER TEN 40 DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5542
- Mfr. Part No.:
- TEN 40-2432
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 5 units)*
$703.52
(exc. GST)
$773.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 11 February 2027
- Plus 3 unit(s) shipping from 04 March 2027
- Plus 3 unit(s) shipping from 11 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $703.52 | $140.704 |
| 2 - 3 | $686.66 | $137.332 |
| 4 + | $670.18 | $134.036 |
*price indicative
- RS Stock No.:
- 166-5542
- Mfr. Part No.:
- TEN 40-2432
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 3 | |
| MTBF | 920000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Series | TEN 40 | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 3 | ||
MTBF 920000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Series TEN 40 | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power Through-Hole DC-to-DC Converter, 18 to 36V DC Input, 40W Power Rating - TEN 40 Series - TEN 40-2432
Features & Benefits
Applications
How efficient is this converter?
Related links
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter -15 V/ 1.8 A 18V Input 40 W 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40 DC/DC Converter 36V Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB 9-Pin
