TRACO POWER THD 12 DC/DC Converter, 5.1V/ 2.4 A, 75V dc Input, 36V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $22.36

View bulk pricing options

Subtotal (1 tube of 10 units)*

$508.35

(exc. GST)

$559.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$508.35$50.835-
2 - 3$497.17$49.717$22.36
4 +$486.51$48.651$87.36

*price indicative

RS Stock No.:
166-5541
Mfr. Part No.:
THD 12-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

2.4A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2060000h

Number of Outputs

1

Output Voltage Adjustment Range

-1.2 → 1.2 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

12W

Package Type

DIP-24

Standards/Approvals

RoHS

Depth

10.2mm

Length

31.8mm

Series

THD 12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

87%

COO (Country of Origin):
TW

Traco 12W Regulated Isolated DC-DC Converter - THD12 Series


12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.

High power density, DIP-24, 31.8x20.3x10.2mm package

Wide 2:1 input voltage range

Regulated outputs

1.5kV input / output isolation

High efficiency up to 88%

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Remote On/Off

Over-load and short circuit protection

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pin-out

Note

Derating 2.5% per °C above 60°C.
MTBF to BELLCORE TR-MWT-000332 Case I: 50% Stress (40°C).
Load regulation for dual output models is for balanced load.
For suitable common mode choke see stock number 745-1187

Approvals

UL/cUL recognised, File E188913

Standards

EN 60950, UL 60950, IEC 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy