TRACO POWER THD 12 DC/DC Converter, 15V dc/ 400 mA, 18V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5534
- Mfr. Part No.:
- THD 12-1223
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $23.48
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$533.62
(exc. GST)
$586.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $533.62 | $53.362 | - |
| 2 - 3 | $521.88 | $52.188 | $23.48 |
| 4 + | $510.66 | $51.066 | $91.84 |
*price indicative
- RS Stock No.:
- 166-5534
- Mfr. Part No.:
- THD 12-1223
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2060000h | |
| Output Voltage Adjustment Range | -1.2 → 1.2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 12W | |
| Package Type | DIP-24 | |
| Series | THD 12 | |
| Standards/Approvals | RoHS | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2060000h | ||
Output Voltage Adjustment Range -1.2 → 1.2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 12W | ||
Package Type DIP-24 | ||
Series THD 12 | ||
Standards/Approvals RoHS | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series
Note
MTBF to BELLCORE TR-MWT-000332 Case I: 50% Stress (40°C).
Load regulation for dual output models is for balanced load.
For suitable common mode choke see stock number 745-1187
Approvals
Standards
- RS Stock No. 1665427
- Mfr. Part No. TEN 3-1223
- RS Stock No. 2176711
- Mfr. Part No. TEN 3-1223
- RS Stock No. 8711792
- Mfr. Part No. THD 10-1223N
- RS Stock No. 1666385
- Mfr. Part No. THD 10-1223N
Related links
- TRACOPOWER THD 12 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 12 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THD 12 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min










