TRACO POWER THD 12WI DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5532
- Mfr. Part No.:
- THD 12-2421WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $29.96
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$680.54
(exc. GST)
$748.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $680.54 | $68.054 | - |
| 2 - 3 | $665.56 | $66.556 | $29.96 |
| 4 + | $651.27 | $65.127 | $117.08 |
*price indicative
- RS Stock No.:
- 166-5532
- Mfr. Part No.:
- THD 12-2421WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Output Current 2 | 1.2A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2090000h | |
| Output Voltage Adjustment Range | -1.2 → 1 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 12W | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THD 12WI | |
| Standards/Approvals | RoHS | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Output Current 2 1.2A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2090000h | ||
Output Voltage Adjustment Range -1.2 → 1 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 12W | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THD 12WI | ||
Standards/Approvals RoHS | ||
Width 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series
Approvals
Standards
Related links
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
