TRACO POWER THN 15 DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$539.70

(exc. GST)

$593.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$539.70$53.97
2 - 3$527.82$52.782
4 +$516.48$51.648

*price indicative

RS Stock No.:
166-5521
Mfr. Part No.:
THN 15-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

3A

Output Voltage 2

0mV

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

15W

Package Type

Shielded Metal Case with Insulated Baseplate

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Series

THN 15

Width

25.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Encapsulated Metal Package, 1.5kV Isolation Voltage - THN 15 Series - THN 15-4811


Don't suffer the shocks of an unstable power supply – reach for this DC-DC converter from Traco Power instead. It keeps electrical devices juiced up by converting inputs ranging from 36 to 75V DC into a precisely regulated 5V DC output voltage. The converter saves space by occupying 50% less board space than many alternatives thanks to its ultra-compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (D). Industry-standard pinouts make installation a breeze by keeping your wiring on track.

Features & Benefits


• Advanced circuit design provides high efficiency of up to 88%, minimising energy waste

• Safely performs in industrial conditions with an operating temperature range of -40°C to +85°C

• Maintain control from a distance using remote power buttons

• 15W power rating means it's robust enough for use with industrial equipment

• 1.5kV isolation voltage protects you and your circuits from sudden energy spikes

Applications


• Power distribution networks

• Industrial electronics

• Mobile communication equipment

How much interference does this device experience?


The converter's ripple and noise levels are low with a rating of just 100mVp-p, so you can expect smooth performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy