TRACOPOWER THN 15 DC/DC Converter, 12V dc/ 1.3 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5520
- Mfr. Part No.:
- THN 15-4812
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$539.70
(exc. GST)
$593.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $539.70 | $53.97 |
| 2 - 3 | $527.82 | $52.782 |
| 4 + | $516.47 | $51.647 |
*price indicative
- RS Stock No.:
- 166-5520
- Mfr. Part No.:
- THN 15-4812
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.3A | |
| Output Voltage 2 | 0mV | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Series | THN 15 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.3A | ||
Output Voltage 2 0mV | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Series THN 15 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 15 Series DC-DC Converter, 36 to 75V DC Input Voltage Range, 1.3A Output Current - THN 15-4812
Features & Benefits
Applications
Can it operate in high temperature environments?
Will it provide isolation between input and output?
Can it handle varying load conditions?
Related links
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 20 DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WIR DC/DC Converter 160V Input PCB, 90 °C Max Temp -40 °C Min Temp
