TRACO POWER TEN 25 DC/DC Converter, 15V dc/ 1 A, 18V dc Input, 9V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$549.09

(exc. GST)

$604.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$549.09$109.818
2 - 3$537.02$107.404
4 +$525.48$105.096

*price indicative

RS Stock No.:
166-5512
Mfr. Part No.:
TEN 25-1223
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1A

Output Current 2

1000mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

550000h

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

25W

Package Type

Shielded Metal Case

Length

40.6mm

Series

TEN 25

Depth

9.5mm

Width

50.8mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series


5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Wide 2:1 input range

Continuous short circuit protection

Input filtering to EN 55022 Class A and FCC Level A without external components

Remote on/off

Shielded metal case with insulated baseplate

Industry standard-pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy