TRACO POWER THB 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $24.00

View bulk pricing options

Subtotal (1 tube of 10 units)*

$546.35

(exc. GST)

$600.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$546.35$54.635-
2 - 3$534.35$53.435$24.00
4 +$522.89$52.289$93.84

*price indicative

RS Stock No.:
166-5502
Mfr. Part No.:
THB 3-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

4kV ac

Number of Pins

7

Maximum Output Power

3W

Package Type

DIP-24

Series

THB 3

Standards/Approvals

No

Length

31.8mm

Depth

10.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series


Wide 2:1 input voltage range

Regulated outputs

Industrial & Medical safety approvals

4kVac rms input / output isolation

Isolation Test Voltage 6000 Vpeak

Supplementary and reinforced insulation for working voltages up to 300Vac

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Under-voltage shut-down, over-voltage and continuous short circuit protection

UL94V-0 package material

24-pin DIP with industry standard pin-out

Note

De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy