TRACO POWER THB 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5492
- Mfr. Part No.:
- THB 3-1211
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $23.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$523.55
(exc. GST)
$575.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $523.55 | $52.355 | - |
| 2 - 3 | $512.05 | $51.205 | $23.00 |
| 4 + | $501.05 | $50.105 | $90.00 |
*price indicative
- RS Stock No.:
- 166-5492
- Mfr. Part No.:
- THB 3-1211
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 7 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Series | THB 3 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 4kV ac | ||
Number of Pins 7 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Series THB 3 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 10.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
Standards
Related links
- TRACOPOWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TES 3 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER THM 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB 12-Pin
