TRACO POWER TVN 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.61

(exc. GST)

$56.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$51.61
3 - 4$50.31
5 +$49.53

*price indicative

RS Stock No.:
146-6017
Mfr. Part No.:
TVN 3-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

5600000h

Number of Outputs

1

Number of Pins

12

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

11.2mm

Standards/Approvals

No

Series

TVN 3

Width

9.6mm

Length

21.8mm

Maximum Operating Temperature

75°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TVN 3 Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TVN 3-1211


This DC-DC converter plays a Crucial role in various electronic systems by facilitating efficient voltage conversion with high reliability. It is designed for applications that require stable performance within an input voltage range of 9 to 18V DC while providing a consistent 5V DC output. Its Compact SIP 8 package makes it suitable for environments where space is at a premium, ensuring safe operation across a wide range of conditions.

Features & Benefits


• Ultra-low ripple and noise levels enhance output stability.

• Fully regulated outputs ensure reliable voltage delivery.

• 1.6kV DC isolation voltage safeguards sensitive circuits.

• Operating temperature range up to +90°C caters to various environments.

• Short circuit protection helps manage overload conditions.

• Efficient performance with typical efficiency rated at 81%.

Applications


• Used with automation equipment in industrial machinery.

• Applied in telecommunications to maintain data integrity.

• Utilised in medical devices that require isolated power supplies.

• Integrated into electrical systems needing Compact power solutions.

• Suitable for embedded systems with limited space.

What is the input current at no load for models offering 12V nominal voltage?


The input current at no load for 12V models is typically 30mA.

How does the product manage short circuit conditions?


It includes continuous short circuit protection for automatic recovery once the fault is resolved.

Can it function effectively in high-temperature environments?


Yes, it operates reliably up to 75°C without derating and can reach 90°C with limited derating.

What is the significance of the isolation voltage in this product?


The isolation voltage of 1.6kV DC prevents electrical interference from impacting sensitive components, thereby enhancing overall system reliability.

What is the maximum capacitive load it can handle?


For the 5V output models, the maximum capacitive load is 2,200μF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy